TBL-10.0-200-M6 | IS-Cabletec

Ground strap, assembled, copper, tin-plated, 10 mm², (L x W) 200 x 13 mm, hole Ø M6, TBL-10.0-200-M6

Order No.: 91F7008
EAN: 4099891192068
MPN:
TBL-10.0-200-M6
Series: TBL
TBL-10.0-200-M6 IS-Cabletec Grounding Strips Image 1
TBL-10.0-200-M6 IS-Cabletec Grounding Strips Image 2
Image may differ
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-06-25
Leadtime: 14 Weeks **
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
5.5692 €
100 pcs.
4.8790 €
250 pcs.
4.6886 €
1000 pcs.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grounding straps, type Cabletec TBL.

Material: tinned copper. Operating temperatures: –65 to +150 °C.

Technical attributes (type, conductor cross-section, length (L), perforation, max. current): TBL-10.0-200-M6, 10 mm², 200 mm, M6, 90 A

Technical specifications
Version Masseband, konfektioniert
Hole size M6
Width 13 mm
Length 200 mm
Cable cross-section 10 mm²
Material Kupfer, verzinnt
Logistics
Country of origin GB
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes