TBL-10.0-200-M8 | IS-Cabletec

Ground strap, assembled, copper, tin-plated, 10 mm², (L) 200 mm, hole Ø M8, TBL-10.0-200-M8

Order No.: 91F7009
EAN: 4099891192075
MPN:
TBL-10.0-200-M8
Series: TBL
TBL-10.0-200-M8 IS-Cabletec Grounding Strips Image 1
TBL-10.0-200-M8 IS-Cabletec Grounding Strips Image 2
Image may differ
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
109.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
5.4740 €

Grounding straps, type Cabletec TBL.

Material: tinned copper. Operating temperatures: –65 to +150 °C.

Technical attributes (type, conductor cross-section, length (L), perforation, max. current): TBL-10.0-200-M8, 10 mm², 200 mm, M8, 90 A

Technical specifications
Version Masseband, konfektioniert
Hole size M8
Length 200 mm
Cable cross-section 10 mm²
Material Kupfer, verzinnt
Logistics
Country of origin GB
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes