TBL-16.0-500-M8 | IS-Cabletec
Ground strap, assembled, copper, tin-plated, 16 mm², (L x W) 500 x 20 mm, hole Ø M8, TBL-16.0-500-M8
Unit Price (€ / pc.)
10.5672 € *
Available: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
10 pcs.
9.3058 €
100 pcs.
8.1634 €
250 pcs.
7.8421 €
1000 pcs.
7.3304 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding straps, type Cabletec TBL.
Material: tinned copper. Operating temperatures: –65 to +150 °C.
Technical attributes (type, conductor cross-section, length (L), perforation, max. current): TBL-16.0-500-M8, 16 mm², 500 mm, M8, 125 A
Technical specifications
Version | Masseband, konfektioniert | |
Hole size | M8 | |
Width | 20 mm | |
Length | 500 mm | |
Cable cross-section | 16 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |