TBL-25.0-500-M8 | IS-Cabletec

Ground strap, assembled, copper, tin-plated, 25 mm², (L x W) 500 x 25 mm, hole Ø M8, TBL-25.0-500-M8

Order No.: 91F7015
EAN: 4099891192136
MPN:
TBL-25.0-500-M8
Series: TBL
TBL-25.0-500-M8 IS-Cabletec Grounding Strips Image 1
TBL-25.0-500-M8 IS-Cabletec Grounding Strips Image 2
Image may differ
Unit Price (€ / pc.)
18.9805 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
18.98 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9805 €
10 pcs.
16.7076 €
50 pcs.
15.5652 €
150 pcs.
14.8750 €
500 pcs.
14.1253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grounding straps, type Cabletec TBL.

Material: tinned copper. Operating temperatures: –65 to +150 °C.

Technical attributes (type, conductor cross-section, length (L), perforation, max. current): TBL-25.0-500-M8, 25 mm², 500 mm, M8, 160 A

Technical specifications
Version Masseband, konfektioniert
Hole size M8
Width 25 mm
Length 500 mm
Cable cross-section 25 mm²
Material Kupfer, verzinnt
Logistics
Country of origin GB
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes