TBL-35.0-300-M8 | IS-Cabletec
Ground strap, assembled, copper, tin-plated, 35 mm², (L x W) 300 x 28 mm, hole Ø M8, TBL-35.0-300-M8
Unit Price (€ / pc.)
15.8508 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
15.85 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8508 €
10 pcs.
13.9587 €
50 pcs.
13.0067 €
150 pcs.
12.4236 €
500 pcs.
11.7929 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding straps, type Cabletec TBL.
Material: tinned copper. Operating temperatures: –65 to +150 °C.
Technical attributes (type, conductor cross-section, length (L), perforation, max. current): TBL-35.0-300-M8, 35 mm², 300 mm, M8, 220 A
Technical specifications
Version | Masseband, konfektioniert | |
Hole size | M8 | |
Width | 28 mm | |
Length | 300 mm | |
Cable cross-section | 35 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |