TBL-4.3-100-M4 | IS-Cabletec

Ground strap, assembled, copper, tin-plated, 4.3 mm², (L x W) 100 x 9 mm, hole Ø M4, TBL-4.3-100-M4

Order No.: 91F7003
EAN: 4099891192013
MPN:
TBL-4.3-100-M4
Series: TBL
TBL-4.3-100-M4 IS-Cabletec Grounding Strips Image 1
TBL-4.3-100-M4 IS-Cabletec Grounding Strips Image 2
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
232.64 € *
Price list
Quantity
Price per unit*
50 pcs.
4.6529 €
100 pcs.
4.0817 €
250 pcs.
3.9151 €
1000 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grounding straps, type Cabletec TBL.

Material: tinned copper. Operating temperatures: –65 to +150 °C.

Technical attributes (type, conductor cross-section, length (L), perforation, max. current): TBL-4.3-100-M4, 4.3 mm², 100 mm, M4, 50 A

Technical specifications
Version Masseband, konfektioniert
Hole size M4
Width 9 mm
Length 100 mm
Cable cross-section 4,3 mm²
Material Kupfer, verzinnt
Logistics
Country of origin GB
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes