TBL-6.0-200-M5 | IS-Cabletec

Ground strap, assembled, copper, tin-plated, 6.0 mm², (L x W) 200 x 10 mm, hole Ø M5, TBL-6.0-200-M5

Order No.: 91F7006
EAN: 4099891192044
MPN:
TBL-6.0-200-M5
Series: TBL
TBL-6.0-200-M5 IS-Cabletec Grounding Strips Image 1
TBL-6.0-200-M5 IS-Cabletec Grounding Strips Image 2
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
4.9504 €
100 pcs.
4.4030 €
250 pcs.
4.2126 €
1000 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grounding straps, type Cabletec TBL.

Material: tinned copper. Operating temperatures: –65 to +150 °C.

Technical attributes (type, conductor cross-section, length (L), perforation, max. current): TBL-6.0-200-M5, 6.0 mm², 200 mm, M5, 65 A

Technical specifications
Version Masseband, konfektioniert
Hole size M5
Width 10 mm
Length 200 mm
Cable cross-section 6,0 mm²
Material Kupfer, verzinnt
Logistics
Country of origin GB
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes