GTB-30-BLACK | IS-Cabletec
Cable bundle hose, bundle-Ø 5 mm, PTFE, black, GTB-30-BLACK
Order No.: 12H4430
EAN: 4099891194772
MPN:
GTB-30-BLACK
Unit Price (€ / mtr.)
10.0436 € *
Available: 90 mtr.
Leadtime: 2 Weeks **
Total Price:
10.04 € *
Price list
Quantity
Price per unit*
1 mtr.
10.0436 €
10 mtr.
9.4843 €
50 mtr.
8.9250 €
100 mtr.
8.3776 €
500 mtr.
7.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable spiral for high temperatures Cabletec SB30BK
SB spiral binding is designed to bind wire and cables in demanding and aggressive environments, particularly in high temperature areas.
Its unique design prevents damage to wire and cable in break-out situations and is extensively used in military and civil aircraft applications.
Inner diameter: 3.0 mm
Width of spiral: 5.0 mm
Temperature range: -70°C to +260°C
Specifications:
- AS41088
- NATO Codified
- PAN 6480
- Eurofighter approved
Technical specifications
Colour | schwarz | |
Material | PTFE | |
max. Bundle diameter | 5 mm | |
max. operating temperature | 260 °C | |
min. operating temperature | -70 °C | |
Wall thickness | 0.75 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39169050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |