GTB-50-BLACK | IS-Cabletec

Cable bundle hose, bundle-Ø 5 mm, PTFE, black, GTB-50-BLACK

Order No.: 12H4432
EAN: 4099891194789
MPN:
GTB-50-BLACK
IS-Cabletec
GTB-50-BLACK IS-Cabletec Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
13.1376 € *
Available: 19 mtr.
Leadtime: 14 Weeks **
Total Price:
13.14 € *
Price list
Quantity
Price per unit*
1 mtr.
13.1376 €
10 mtr.
11.5668 €
50 mtr.
10.7695 €
150 mtr.
10.3054 €
500 mtr.
9.7699 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable spiral for high temperatures Cabletec SB50BK

SB spiral binding is designed to bind wire and cables in demanding and aggressive environments, particularly in high temperature areas.
Its unique design prevents damage to wire and cable in break-out situations and is extensively used in military and civil aircraft applications.

Inner diameter: 5.0 mm

Width of strip: 5.0 mm

Temperature range: -70°C to +260°C

Specifications: 

  • AS41088
  • NATO Codified
  • PAN 6480
  • Eurofighter approved
Technical specifications
Farbe schwarz
Material PTFE
max. Bündeldurchmesser 5 mm
max. Temperatur 260 °C
min. Temperatur -70 °C
Wanddicke 0.75 mm
Logistics
Ursprungsland GB
Zolltarifnummer 39169050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes