GTB-75-BLACK | IS-Cabletec

Cable bundle hose, bundle-Ø 8 mm, PTFE, black, GTB-75-BLACK

Order No.: 12H4434
EAN: 4099891194796
MPN:
GTB-75-BLACK
GTB-75-BLACK IS-Cabletec Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
18.5521 € *
Available: 15 mtr.
Next delivery: 30 mtr. on 2025-04-15
Leadtime: 10 Weeks **
Total Price:
18.55 € *
Price list
Quantity
Price per unit*
1 mtr.
18.5521 €
10 mtr.
16.3387 €
50 mtr.
15.2201 €
150 mtr.
14.5418 €
500 mtr.
13.8040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable spiral for high temperatures Cabletec SB75BK

SB spiral binding is designed to bind wire and cables in demanding and aggressive environments, particularly in high temperature areas.
Its unique design prevents damage to wire and cable in break-out situations and is extensively used in military and civil aircraft applications.

Inner diameter: 7.5 mm

Width of spiral: 8.0 mm

Temperature range: -70°C to +260°C

Specifications: 

  • AS41088
  • NATO Codified
  • PAN 6480
  • Eurofighter approved
Technical specifications
Colour schwarz
Material PTFE
max. Bundle diameter 8 mm
max. operating temperature 260 °C
min. operating temperature -70 °C
Wall thickness 0.75 mm
Logistics
Country of origin GB
Customs tariff number 39169050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes