BVB-Z-R0005-1 | Isabellenhütte

Resistor, metal plate, SMD 2725, 500 µΩ, 9 W, ±1 %, BVB-Z-R0005-1

Order No.: 09E740
EAN: 4099879203625
MPN:
BVB-Z-R0005-1
Series: BVB
BVB-Z-R0005-1 Isabellenhütte SMD Resistors
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 244 pcs.
Leadtime: On Request **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
25 pcs.
2.7965 €
100 pcs.
2.5823 €
250 pcs.
2.4514 €
1400 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistors, size 2725, 5.0 W, tolerance 1.0 %, series ISA-WELD, type Isabellenhütte BVB.

Four-wire resistor with very low resistance and low inductance. Conceived especially for currents up to 100 A (0.5 mohm)

Technical specifications
ohmscher Widerstand 500 µΩ
Bauform SMD 2725
Höhe 2.4 mm
Länge 6.9 mm
Leistung 9 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallplatte
Temperaturkoeffizient ±20 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Rolle mit 1.400 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes