BVR-Z-R0002-1 | Isabellenhütte
Resistor, metal plate, SMD 4026, 200 µΩ, 5 W, ±1 %, BVR-Z-R0002-1
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
240.38 € *
Price list
Quantity
Price per unit*
100 pcs.
2.4038 €
1000 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistor, BVR-Z-R0002-1, ISABELLENH
The BVR-Z-R0002-1 is a precision resistor with high current applications for the automotive market and current sensor for power hybrid applications.
Features
- Heavy copper connectors
- Excellent long-term stability
- RoHS compliant
Applications
- Frequency converters
- Power modules
Technical specifications
ohmscher Widerstand | 200 µΩ | |
Bauform | SMD 4026 | |
Höhe | 2.4 mm | |
Länge | 6.9 mm | |
Leistung | 5 W | |
max. Temperatur | 170 °C | |
min. Temperatur | -65 °C | |
Toleranz | ±1 % | |
Technologie | Metallplatte | |
Temperaturkoeffizient | ±20 ppm/K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 1.400 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |