BVS-A-R001-1 | Isabellenhütte

Resistor, metal plate, SMD 3920, 1 mΩ, 5 W, ±1 %, BVS-A-R001-1

Order No.: 09E573
EAN: 4099879203328
MPN:
BVS-A-R001-1
Series: BVS
BVS-A-R001-1 Isabellenhütte SMD Resistors Image 1
BVS-A-R001-1 Isabellenhütte SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 213 pcs.
Leadtime: On Request **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
25 pcs.
2.3562 €
100 pcs.
2.1896 €
250 pcs.
2.0706 €
3000 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistors, size 3920, 2.5 to 5.0 W, series ISA-WELD, type Isabellenhütte BVS.

Suitable for use as two-wire resistor with very low resistance and low inductance, four-wire connection on the solder pad. Conceived especially for currents up to 160 A (0.2 mohm)

1.0 % tolerance, type BVS.

Technical specifications
ohmscher Widerstand 1 mΩ
Bauform SMD 3920
Höhe 0.5 mm
Länge 10 mm
Leistung 5 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallplatte
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes