BVS-A-R004-1.0 | Isabellenhütte
Resistor, metal plate, SMD 3920, 4 mΩ, 2.5 W, ±1 %, BVS-A-R004-1.0
Unit Price (€ / pc.)
2.3086 € *
Available: 525 pcs.
Leadtime: On Request **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
1.6541 €
100 pcs.
1.4161 €
500 pcs.
1.2376 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD precision resistors, size 3920, 2.5 to 5.0 W, series ISA-WELD, type Isabellenhütte BVS.
Suitable for use as two-wire resistor with very low resistance and low inductance, four-wire connection on the solder pad. Conceived especially for currents up to 160 A (0.2 mohm)
1.0 % tolerance, type BVS.
Technical specifications
ohmscher Widerstand | 4 mΩ | |
Bauform | SMD 3920 | |
Höhe | 0.5 mm | |
Länge | 10 mm | |
Leistung | 2.5 W | |
max. Temperatur | 170 °C | |
min. Temperatur | -65 °C | |
Toleranz | ±1 % | |
Technologie | Metallplatte | |
Temperaturkoeffizient | ±50 ppm/K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |