BVS-M-R0003-1.0 | Isabellenhütte
Resistor, metal plate, SMD 3920, 300 µΩ, 5 W, ±1 %, BVS-M-R0003-1.0
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: On Request **
Resistor, BVS-M-R0003-1.0, ISABELLENH
The BVS-M-R0003-1.0 is a precision resistor with high current applications for the automotive market and current sensor for power hybrid applications.
Features
- Heavy copper connectors
- Excellent long-term stability
- RoHS compliant
Applications
- Frequency converters
- Power modules
Technical specifications
ohmscher Widerstand | 300 µΩ | |
Bauform | SMD 3920 | |
Höhe | 0.5 mm | |
Länge | 10 mm | |
Leistung | 5 W | |
max. Temperatur | 170 °C | |
min. Temperatur | -65 °C | |
Toleranz | ±1 % | |
Technologie | Metallplatte | |
Temperaturkoeffizient | ±150 ppm/K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |