BVS-M-R001-1.0 | Isabellenhütte
Resistor, metal plate, SMD 3920, 1 mΩ, 4 W, ±1 %, BVS-M-R001-1.0
Unit Price (€ / pc.)
2.0825 € *
Available: 771 pcs.
Leadtime: On Request **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.4875 €
100 pcs.
1.2733 €
500 pcs.
1.1067 €
1000 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD precision resistors, size 3920, 2.5 to 5.0 W, series ISA-WELD, type Isabellenhütte BVS.
Suitable for use as two-wire resistor with very low resistance and low inductance, four-wire connection on the solder pad. Conceived especially for currents up to 160 A (0.2 mohm)
1.0 % tolerance, type BVS.
Technical specifications
ohmic resistance | 1 mΩ | |
Design | SMD 3920 | |
Height | 0.5 mm | |
Length | 10 mm | |
Power | 4 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±1 % | |
Technology | Metallplatte | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |