BVT-I-R002-1 | Isabellenhütte

Resistor, metal plate, SMD 2512 (6330), 2 mΩ, 6 W, ±1 %, BVT-I-R002-1

Order No.: 09E654
EAN: 4099879203502
MPN:
BVT-I-R002-1
Series: BVT
BVT-I-R002-1 Isabellenhütte SMD Resistors
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 1,354 pcs.
Leadtime: On Request **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.5232 €
100 pcs.
1.2971 €
500 pcs.
1.1305 €
1000 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistors, size 2512, 1.5 to 3.0 W, series ISA-WELD, type Isabellenhütte BVT.

Two-wire resistor with very low resistance and low inductance, conceived especially for currents up to 77 A (0.5 mohm)

1.0 % tolerance, type BVT.

Technical specifications
ohmscher Widerstand 2 mΩ
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.35 mm
Länge 6.35 mm
Leistung 6 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallplatte
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes