BVT-I-R003-1 | Isabellenhütte
Resistor, metal plate, SMD 2512 (6330), 3 mΩ, 6 W, ±1 %, BVT-I-R003-1
Unit Price (€ / pc.)
1.6541 € *
Available: 1,006 pcs.
Leadtime: On Request **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
25 pcs.
1.4042 €
100 pcs.
1.2971 €
250 pcs.
1.2376 €
1000 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD precision resistors, size 2512, 1.5 to 3.0 W, series ISA-WELD, type Isabellenhütte BVT.
Two-wire resistor with very low resistance and low inductance, conceived especially for currents up to 77 A (0.5 mohm)
1.0 % tolerance, type BVT.
Technical specifications
ohmscher Widerstand | 3 mΩ | |
Bauform | SMD 2512 (6330) | |
Breite | 3 mm | |
Höhe | 0.35 mm | |
Länge | 6.35 mm | |
Leistung | 6 W | |
max. Temperatur | 170 °C | |
min. Temperatur | -65 °C | |
Toleranz | ±1 % | |
Technologie | Metallplatte | |
Temperaturkoeffizient | ±50 ppm/K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |