BVT-K-R000 | Isabellenhütte

Resistor, metal plate, SMD 2512 (6330), 0 Ω, 6 W, ±5 %, BVT-K-R000

Order No.: 09E650
EAN: 4099879203465
MPN:
BVT-K-R000
Series: BVT
BVT-K-R000 Isabellenhütte SMD Resistors
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 449 pcs.
Leadtime: On Request **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
25 pcs.
0.9401 €
100 pcs.
0.7854 €
250 pcs.
0.6783 €
1000 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistors, size 2512, 1.5 to 3.0 W, series ISA-WELD, type Isabellenhütte BVT.

Two-wire resistor with very low resistance and low inductance, conceived especially for currents up to 77 A (0.5 mohm)

Technical specifications
ohmscher Widerstand 0 Ω
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.35 mm
Länge 6.35 mm
Leistung 6 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±5 %
Technologie Metallplatte
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes