BVT-M-R001-1 | Isabellenhütte

Resistor, metal plate, SMD 2512 (6330), 1 mΩ, 6 W, ±1 %, BVT-M-R001-1

Order No.: 09E653
EAN: 4099879203496
MPN:
BVT-M-R001-1
Series: BVT
BVT-M-R001-1 Isabellenhütte SMD Resistors
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 408 pcs.
Leadtime: On Request **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.2376 €
100 pcs.
1.0591 €
500 pcs.
0.9163 €
1000 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistors, size 2512, 1.5 to 3.0 W, series ISA-WELD, type Isabellenhütte BVT.

Two-wire resistor with very low resistance and low inductance, conceived especially for currents up to 77 A (0.5 mohm)

1.0 % tolerance, type BVT.

Technical specifications
ohmscher Widerstand 1 mΩ
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.35 mm
Länge 6.35 mm
Leistung 6 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallplatte
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes