SMK-R000 | Isabellenhütte
Resistor, metal foil, SMD 1206 (3216), 0 Ω, 1 W, ±1 %, SMK-R000
Unit Price (€ / pc.)
2.5704 € *
Available: 569 pcs.
Leadtime: 3 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
1.6065 €
50 pcs.
1.4161 €
250 pcs.
1.2257 €
1000 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD precision resistors, size 1206, 1.0 W, series ISA-PLAN, type Isabellenhütte SMK.
Suitable for use as shunt resistance in switching mode power supplies, power modules, frequency converters, and control units
Technical specifications
ohmic resistance | 0 Ω | |
Design | SMD 1206 (3216) | |
Width | 1.6 mm | |
Height | 0.5 mm | |
Length | 3.05 mm | |
Power | 1 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±1 % | |
Technology | Metallfolie | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |