SMK-R025-1.0 | Isabellenhütte

Resistor, metal foil, SMD 1206 (3216), 25 mΩ, 1 W, ±1 %, SMK-R025-1.0

Order No.: 09E258
EAN: 4099879202512
MPN:
SMK-R025-1.0
Series: SMK
Isabellenhütte
SMK-R025-1.0 Isabellenhütte SMD Resistors Image 1
SMK-R025-1.0 Isabellenhütte SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
100 pcs.
1.6303 €
1000 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistors, size 1206, 1.0 W, series ISA-PLAN, type Isabellenhütte SMK.

Suitable for use as shunt resistance in switching mode power supplies, power modules, frequency converters, and control units

1.0 % tolerance.

Technical specifications
ohmscher Widerstand 25 mΩ
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.5 mm
Länge 3.05 mm
Leistung 1 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallfolie
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Rolle mit 12.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes