SMK-R033-1.0 | Isabellenhütte
Resistor, metal foil, SMD 1206 (3216), 33 mΩ, 1 W, ±1 %, SMK-R033-1.0
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
163.03 € *
Price list
Quantity
Price per unit*
100 pcs.
1.6303 €
1000 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD precision resistors, size 1206, 1.0 W, series ISA-PLAN, type Isabellenhütte SMK.
Suitable for use as shunt resistance in switching mode power supplies, power modules, frequency converters, and control units
1.0 % tolerance.
Technical specifications
ohmscher Widerstand | 33 mΩ | |
Bauform | SMD 1206 (3216) | |
Breite | 1.6 mm | |
Höhe | 0.5 mm | |
Länge | 3.05 mm | |
Leistung | 1 W | |
max. Temperatur | 170 °C | |
min. Temperatur | -65 °C | |
Toleranz | ±1 % | |
Technologie | Metallfolie | |
Temperaturkoeffizient | ±50 ppm/K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 12.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |