SMK-R050-1.0 | Isabellenhütte

Resistor, metal foil, SMD 1206 (3216), 50 mΩ, 1 W, ±1 %, SMK-R050-1.0

Order No.: 09E262
EAN: 4099879202536
MPN:
SMK-R050-1.0
Series: SMK
SMK-R050-1.0 Isabellenhütte SMD Resistors Image 1
SMK-R050-1.0 Isabellenhütte SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 915 pcs.
Leadtime: 2 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
25 pcs.
1.7731 €
100 pcs.
1.6422 €
250 pcs.
1.5589 €
1000 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistors, size 1206, 1.0 W, series ISA-PLAN, type Isabellenhütte SMK.

Suitable for use as shunt resistance in switching mode power supplies, power modules, frequency converters, and control units

1.0 % tolerance.

Technical specifications
ohmic resistance 50 mΩ
Design SMD 1206 (3216)
Width 1.6 mm
Height 0.5 mm
Length 3.05 mm
Power 1 W
max. operating temperature 170 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology Metallfolie
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes