SMK-R200-1.0 | Isabellenhütte

Resistor, metal foil, SMD 1206 (3216), 200 mΩ, 1 W, ±1 %, SMK-R200-1.0

Order No.: 09E264
EAN: 4099879202550
MPN:
SMK-R200-1.0
Series: SMK
SMK-R200-1.0 Isabellenhütte SMD Resistors Image 1
SMK-R200-1.0 Isabellenhütte SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 973 pcs.
Leadtime: On Request **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8326 €
1000 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistors, size 1206, 1.0 W, series ISA-PLAN, type Isabellenhütte SMK.

Suitable for use as shunt resistance in switching mode power supplies, power modules, frequency converters, and control units

1.0 % tolerance.

Technical specifications
ohmic resistance 200 mΩ
Design SMD 1206 (3216)
Width 1.6 mm
Height 0.5 mm
Length 3.05 mm
Power 1 W
max. operating temperature 170 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology Metallfolie
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes