SMP-R005-1.0 | Isabellenhütte

Resistor, metal foil, SMD 2010 (5025), 5 mΩ, 2 W, ±1 %, SMP-R005-1.0

Order No.: 09E342
EAN: 4099879202635
MPN:
SMP-R005-1.0
Series: SMP
Isabellenhütte
SMP-R005-1.0 Isabellenhütte SMD Resistors Image 1
SMP-R005-1.0 Isabellenhütte SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
2.6537 € *
Available: 741 pcs.
Leadtime: 2 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistor, size 2010, 2.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMP.

Suitable for use as shunt resistors in power hybrids, power modules, or switching mode power supplies

Technical specifications
ohmscher Widerstand 5 mΩ
Bauform SMD 2010 (5025)
Breite 2.5 mm
Höhe 0.7 mm
Länge 5.08 mm
Leistung 2 W
max. Temperatur 170 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Metallfolie
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes