SMP-R039-1.0 | Isabellenhütte

Resistor, metal foil, SMD 2010 (5025), 39 mΩ, 2 W, ±1 %, SMP-R039-1.0

Order No.: 09E353
EAN: 4099879202680
MPN:
SMP-R039-1.0
Series: SMP
Isabellenhütte
SMP-R039-1.0 Isabellenhütte SMD Resistors Image 1
SMP-R039-1.0 Isabellenhütte SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 858 pcs.
Leadtime: On Request **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistor, size 2010, 2.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMP.

Suitable for use as shunt resistors in power hybrids, power modules, or switching mode power supplies

Technical specifications
ohmscher Widerstand 39 mΩ
Bauform SMD 2010 (5025)
Breite 2.5 mm
Höhe 0.7 mm
Länge 5.08 mm
Leistung 2 W
max. Temperatur 170 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Metallfolie
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes