SMP-R500-1.0 | Isabellenhütte

Resistor, metal foil, SMD 2010 (5025), 500 mΩ, 2 W, ±1 %, SMP-R500-1.0

Order No.: 09E374
EAN: 4099879202727
MPN:
SMP-R500-1.0
Series: SMP
Isabellenhütte
SMP-R500-1.0 Isabellenhütte SMD Resistors Image 1
SMP-R500-1.0 Isabellenhütte SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available: 1,832 pcs.
Leadtime: 36 Weeks **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.4756 €
100 pcs.
1.2614 €
500 pcs.
1.0948 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistor, size 2010, 2.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMP.

Suitable for use as shunt resistors in power hybrids, power modules, or switching mode power supplies

Technical specifications
ohmic resistance 500 mΩ
Design SMD 2010 (5025)
Width 2.5 mm
Height 0.7 mm
Length 5.08 mm
Power 2 W
max. operating temperature 170 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology metal foil
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes