SMS-R020-1,0 | Isabellenhütte
Resistor, metal foil, SMD 2512 (6330), 20 mΩ, 3 W, ±1 %, SMS-R020-1,0
Unit Price (€ / pc.)
2.3205 € *
Available: 411 pcs.
Leadtime: On Request **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
25 pcs.
1.9754 €
100 pcs.
1.8326 €
250 pcs.
1.7255 €
1000 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD precision resistors, size 2512, 3.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMS.
Suitable for use as two-wire resistor, four-wire connection on the solder pad. Ideal for clocked applications due to low inductance
Technical specifications
ohmscher Widerstand | 20 mΩ | |
Bauform | SMD 2512 (6330) | |
Breite | 3 mm | |
Höhe | 0.8 mm | |
Länge | 6.35 mm | |
Leistung | 3 W | |
max. Temperatur | 170 °C | |
min. Temperatur | -65 °C | |
Toleranz | ±1 % | |
Technologie | Metallfolie | |
Temperaturkoeffizient | ±50 ppm/K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |