SMS-R033-1.0 | Isabellenhütte

Resistor, metal foil, SMD 2512 (6330), 33 mΩ, 3 W, ±1 %, SMS-R033-1.0

Order No.: 09E410
EAN: 4099879202840
MPN:
SMS-R033-1.0
Series: SMS
Isabellenhütte
SMS-R033-1.0 Isabellenhütte SMD Resistors Image 1
SMS-R033-1.0 Isabellenhütte SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 60 pcs.
Leadtime: 2 Weeks **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
25 pcs.
1.8088 €
100 pcs.
1.6660 €
250 pcs.
1.5827 €
1000 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistors, size 2512, 3.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMS.

Suitable for use as two-wire resistor, four-wire connection on the solder pad. Ideal for clocked applications due to low inductance

Technical specifications
ohmscher Widerstand 33 mΩ
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.8 mm
Länge 6.35 mm
Leistung 3 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallfolie
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes