SMS-R039-1.0 | Isabellenhütte

Resistor, metal foil, SMD 2512 (6330), 39 mΩ, 3 W, ±1 %, SMS-R039-1.0

Order No.: 09E412
EAN: 4099879202857
MPN:
SMS-R039-1.0
Series: SMS
SMS-R039-1.0 Isabellenhütte SMD Resistors
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
25 pcs.
2.1182 €
100 pcs.
1.9635 €
250 pcs.
1.8564 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Current Sense Resistor, SMS-R039-1.0, Isabellenhütte

Features

  • Resistance: 39 mOhm
  • Tolerance: 1%
  • Temperature coefficient: <50ppm/K
Technical specifications
ohmic resistance 39 mΩ
Design SMD 2512 (6330)
Width 3 mm
Height 0.8 mm
Length 6.35 mm
Power 3 W
max. operating temperature 170 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology Metallfolie
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes