SMS-R250-1.0 | Isabellenhütte
Resistor, metal foil, SMD 2512 (6330), 250 mΩ, 3 W, ±1 %, SMS-R250-1.0
Unit Price (€ / pc.)
1.9397 € *
Available: 13,777 pcs.
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.3804 €
100 pcs.
1.1781 €
500 pcs.
1.0234 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD precision resistors, size 2512, 3.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMS.
Suitable for use as two-wire resistor, four-wire connection on the solder pad. Ideal for clocked applications due to low inductance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 250 mΩ | |
| Tolerance | ±1 % | |
| Power | 3 W | |
| Design | SMD 2512 (6330) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | metal foil | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 170 °C | |
| Length | 6.35 mm | |
| Width | 3 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 5,000 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |