SMT-R004-1.0 | Isabellenhütte

Resistor, metal foil, SMD 2817, 4 mΩ, 7 W, ±1 %, SMT-R004-1.0

Order No.: 09E446
EAN: 4099879203038
MPN:
SMT-R004-1.0
Series: SMT
Isabellenhütte
SMT-R004-1.0 Isabellenhütte SMD Resistors Image 1
SMT-R004-1.0 Isabellenhütte SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 139 pcs.
Leadtime: 36 Weeks **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
25 pcs.
2.5347 €
100 pcs.
2.3443 €
250 pcs.
2.2253 €
1000 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistor, SMT-R004-1.0, ISABELLENH

The SMT-R004-1.0 is a precision resistor with control system for the automotive market and current sensor for power hybrid applications.

Features

  • Excellent long-term stability
  • High pulse power rating
  • Reflow-, and IR-soldering
  • RoHS compliant

Applications

  • Power modules
  • Frequency converters
  • Switch mode power supplies
Technical specifications
ohmic resistance 4 mΩ
Design SMD 2817
Height 0.8 mm
Length 7.1 mm
Power 7 W
max. operating temperature 170 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology metal foil
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes