SMT-R005-1.0 | Isabellenhütte

Resistor, metal foil, SMD 2817, 5 mΩ, 7 W, ±1 %, SMT-R005-1.0

Order No.: 09E460
EAN: 4099879203076
MPN:
SMT-R005-1.0
Series: SMT
SMT-R005-1.0 Isabellenhütte SMD Resistors Image 1
SMT-R005-1.0 Isabellenhütte SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 1,564 pcs.
Leadtime: 1 Week **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
25 pcs.
2.1777 €
100 pcs.
2.0111 €
250 pcs.
1.9159 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistor, size 2817, 2.0 to 5.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMT.

Suitable for use as two-wire resistor, four-wire connection on the solder pad. Ideal for clocked applications due to low inductance

Load rating 5.0 W.

Technical specifications
ohmscher Widerstand 5 mΩ
Bauform SMD 2817
Höhe 0.8 mm
Länge 7.1 mm
Leistung 7 W
max. Temperatur 170 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Metallfolie
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes