SMT-R0056-1.0 | Isabellenhütte

Resistor, metal foil, SMD 2817, 5.6 mΩ, 7 W, ±1 %, SMT-R0056-1.0

Order No.: 09E448
EAN: 4099879203045
MPN:
SMT-R0056-1.0
Series: SMT
Isabellenhütte
SMT-R0056-1.0 Isabellenhütte SMD Resistors Image 1
SMT-R0056-1.0 Isabellenhütte SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 128 pcs.
Leadtime: On Request **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
25 pcs.
2.3205 €
100 pcs.
2.1420 €
250 pcs.
2.0349 €
1000 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistor, size 2817, 2.0 to 5.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMT.

Suitable for use as two-wire resistor, four-wire connection on the solder pad. Ideal for clocked applications due to low inductance; Dimensions: L 7.1, W 4.2, H 0.8 mm. Temperature coefficient (TC): ±50 ppm/K (jumper approx. 3800 ppm/K). Internal thermal resistance: 13 K/W. Operating temperatures: –55 to +170 °C (jumper up to +140 °C). Stability (at rated load) tolerance: 0.5 % after 2000 h. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Load rating 5.0 W.

Type: 0R0056

Technical specifications
ohmscher Widerstand 5.6 mΩ
Bauform SMD 2817
Höhe 0.8 mm
Länge 7.1 mm
Leistung 7 W
max. Temperatur 170 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Metallfolie
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes