SMT-R008-1.0 | Isabellenhütte
Resistor, metal foil, SMD 2817, 8 mΩ, 7 W, ±1 %, SMT-R008-1.0
Unit Price (€ / pc.)
1.6541 € *
Available: 6,519 pcs.
Leadtime: On Request **
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
3 pcs.
1.6541 €
25 pcs.
1.4637 €
150 pcs.
1.3209 €
500 pcs.
1.2019 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD precision resistor, size 2817, 2.0 to 5.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMT.
Suitable for use as two-wire resistor, four-wire connection on the solder pad. Ideal for clocked applications due to low inductance
Load rating 5.0 W.
Technical specifications
ohmscher Widerstand | 8 mΩ | |
Bauform | SMD 2817 | |
Höhe | 0.8 mm | |
Länge | 7.1 mm | |
Leistung | 7 W | |
max. Temperatur | 170 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Metallfolie | |
Temperaturkoeffizient | ±50 ppm/K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |