SMT-R015-1.0 | Isabellenhütte
Resistor, metal foil, SMD 2817, 15 mΩ, 7 W, ±1 %, SMT-R015-1.0
Unit Price (€ / pc.)
2.5585 € *
Available: 1,771 pcs.
Leadtime: On Request **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
25 pcs.
2.1777 €
100 pcs.
2.0111 €
250 pcs.
1.9159 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD precision resistor, size 2817, 2.0 to 5.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMT.
Suitable for use as two-wire resistor, four-wire connection on the solder pad. Ideal for clocked applications due to low inductance
Load rating 5.0 W.
Technical specifications
ohmic resistance | 15 mΩ | |
Design | SMD 2817 | |
Height | 0.8 mm | |
Length | 7.1 mm | |
Power | 7 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Metallfolie | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |