SMT-R047-1.0 | Isabellenhütte

Resistor, metal foil, SMD 2817, 47 mΩ, 7 W, ±1 %, SMT-R047-1.0

Order No.: 09E480
EAN: 4099879203151
MPN:
SMT-R047-1.0
Series: SMT
SMT-R047-1.0 Isabellenhütte SMD Resistors Image 1
SMT-R047-1.0 Isabellenhütte SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 92 pcs.
Leadtime: 36 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
25 pcs.
2.1063 €
100 pcs.
1.9516 €
250 pcs.
1.8564 €
1000 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistor, size 2817, 2.0 to 5.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMT.

Suitable for use as two-wire resistor, four-wire connection on the solder pad. Ideal for clocked applications due to low inductance

Load rating 5.0 W.

Technical specifications
ohmscher Widerstand 47 mΩ
Bauform SMD 2817
Höhe 0.8 mm
Länge 7.1 mm
Leistung 7 W
max. Temperatur 170 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Metallfolie
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes