SMT-R150-1.0 | Isabellenhütte

Resistor, metal foil, SMD 2817, 150 mΩ, 7 W, ±1 %, SMT-R150-1.0

Order No.: 09E494
EAN: 4099879203205
MPN:
SMT-R150-1.0
Series: SMT
SMT-R150-1.0 Isabellenhütte SMD Resistors Image 1
SMT-R150-1.0 Isabellenhütte SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 27,642 pcs.
Leadtime: On Request **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistor, size 2817, 2.0 to 5.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMT.

Suitable for use as two-wire resistor, four-wire connection on the solder pad. Ideal for clocked applications due to low inductance

Load rating 5.0 W.

Technical specifications
ohmic resistance 150 mΩ
Design SMD 2817
Height 0.8 mm
Length 7.1 mm
Power 7 W
max. operating temperature 170 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Metallfolie
Temperature coefficient ±100 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes