VMK-R010-1.0 | Isabellenhütte
Resistor, metal foil, SMD 1206 (3216), 10 mΩ, 1 W, ±1 %, VMK-R010-1.0
Unit Price (€ / pc.)
1.5827 € *
Available: 1,831 pcs.
Leadtime: 3 Weeks **
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
3 pcs.
1.5827 €
25 pcs.
1.3804 €
150 pcs.
1.2376 €
500 pcs.
1.1186 €
1000 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD precision resistor, size 1206, 1.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte VMK.
Suitable for use as measuring resistance in switching mode power supplies, power modules, frequency converters, controllers and power hybrids
Technical specifications
ohmic resistance | 10 mΩ | |
Design | SMD 1206 (3216) | |
Width | 1.6 mm | |
Height | 0.4 mm | |
Length | 3.05 mm | |
Power | 1 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±1 % | |
Technology | Metallfolie | |
Temperature coefficient | ±20 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 12.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |