VMK-R068-1.0 | Isabellenhütte

Resistor, metal foil, SMD 1206 (3216), 68 mΩ, 1 W, ±1 %, VMK-R068-1.0

Order No.: 09E282
EAN: 4099879202604
MPN:
VMK-R068-1.0
Series: VMK
VMK-R068-1.0 Isabellenhütte SMD Resistors
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.0234 €

SMD precision resistor, size 1206, 1.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte VMK.

Suitable for use as measuring resistance in switching mode power supplies, power modules, frequency converters, controllers and power hybrids

Technical specifications
ohmscher Widerstand 68 mΩ
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.4 mm
Länge 3.05 mm
Leistung 1 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallfolie
Temperaturkoeffizient ±20 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Rolle mit 12.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes