VMP-1R00-1.0 | Isabellenhütte

Resistor, metal foil, SMD 2010 (5025), 1 Ω, 2 W, ±1 %, VMP-1R00-1.0

Order No.: 09E624
EAN: 4099879203458
MPN:
VMP-1R00-1.0
Series: VMP
VMP-1R00-1.0 Isabellenhütte SMD Resistors
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 363 pcs.
Leadtime: 9 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
25 pcs.
1.7731 €
100 pcs.
1.6422 €
250 pcs.
1.5589 €
1000 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistors, size 2010, 2.0 W. tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte VMP.

Suitable for use as measuring resistance in switching mode power supplies, power modules, frequency converters, controllers and power hybrids

Technical specifications
ohmic resistance 1 Ω
Design SMD 2010 (5025)
Width 2.5 mm
Height 0.4 mm
Length 5.08 mm
Power 2 W
max. operating temperature 170 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology Metallfolie
Temperature coefficient ±20 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Rolle mit 12.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes