VMP-R005-1.0 | Isabellenhütte

Resistor, metal foil, SMD 2010 (5025), 5 mΩ, 2 W, ±1 %, VMP-R005-1.0

Order No.: 09E600
EAN: 4099879203380
MPN:
VMP-R005-1.0
Series: VMP
VMP-R005-1.0 Isabellenhütte SMD Resistors
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2138 €

SMD precision resistors, size 2010, 2.0 W. tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte VMP.

Suitable for use as measuring resistance in switching mode power supplies, power modules, frequency converters, controllers and power hybrids

Technical specifications
ohmscher Widerstand 5 mΩ
Bauform SMD 2010 (5025)
Breite 2.5 mm
Höhe 0.4 mm
Länge 5.08 mm
Leistung 2 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallfolie
Temperaturkoeffizient ±20 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Rolle mit 12.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes