VMP-R050-1.0 | Isabellenhütte

Resistor, metal foil, SMD 2010 (5025), 50 mΩ, 2 W, ±1 %, VMP-R050-1.0

Order No.: 09E610
EAN: 4099879203410
MPN:
VMP-R050-1.0
Series: VMP
VMP-R050-1.0 Isabellenhütte SMD Resistors
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 125 pcs.
Leadtime: 13 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
25 pcs.
1.7731 €
100 pcs.
1.6422 €
250 pcs.
1.5589 €
1000 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistors, size 2010, 2.0 W. tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte VMP.

Suitable for use as measuring resistance in switching mode power supplies, power modules, frequency converters, controllers and power hybrids

Technical specifications
ohmscher Widerstand 50 mΩ
Bauform SMD 2010 (5025)
Breite 2.5 mm
Höhe 0.4 mm
Länge 5.08 mm
Leistung 2 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallfolie
Temperaturkoeffizient ±20 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Rolle mit 12.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes