VMP-R100-1.0U | Isabellenhütte

Resistor, metal foil, SMD 2010 (5025), 100 mΩ, 2 W, ±1 %, VMP-R100-1.0U

Order No.: 09E614
EAN: 4099879203434
MPN:
VMP-R100-1.0U
Series: VMP
VMP-R100-1.0U Isabellenhütte SMD Resistors
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 116 pcs.
Leadtime: 2 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
25 pcs.
1.7731 €
100 pcs.
1.6422 €
250 pcs.
1.5589 €
1000 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistors, size 2010, 2.0 W. tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte VMP.

Suitable for use as measuring resistance in switching mode power supplies, power modules, frequency converters, controllers and power hybrids

Technical specifications
ohmic resistance 100 mΩ
Design SMD 2010 (5025)
Width 2.5 mm
Height 0.4 mm
Length 5.08 mm
Power 2 W
max. operating temperature 170 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology Metallfolie
Temperature coefficient ±20 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Rolle mit 12.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes