VMS-R056-1.0 | Isabellenhütte

Resistor, metal foil, SMD 2512 (6330), 56 mΩ, 3 W, ±1 %, VMS-R056-1.0

Order No.: 09E713
EAN: 4099879203595
MPN:
VMS-R056-1.0
Series: VMS
VMS-R056-1.0 Isabellenhütte SMD Resistors
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
117.81 € *
Price list
Quantity
Price per unit*
100 pcs.
1.1781 €
1000 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD precision resistor, size 2512, 3.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte VMS.

Suitable for use as measuring resistance in switching mode power supplies, power modules, frequency converters, controllers and power hybrids

Technical specifications
Filter Property Value
ohmic resistance 56 mΩ
Tolerance ±1 %
Power 3 W
Design SMD 2512 (6330)
Temperature coefficient ±20 ppm/K
Technology metal foil
min. operating temperature -65 °C
max. operating temperature 170 °C
Length 6.35 mm
Width 3 mm
Height 0.4 mm
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 9,000 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes