VMS-R470-1.0 | Isabellenhütte

Resistor, metal foil, SMD 2512 (6330), 470 mΩ, 3 W, ±1 %, VMS-R470-1.0

Order No.: 09E728
EAN: 4099879203618
MPN:
VMS-R470-1.0
Series: VMS
VMS-R470-1.0 Isabellenhütte SMD Resistors
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 23 pcs.
Leadtime: On Request **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
100 pcs.
1.6541 €
500 pcs.
1.3804 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistor, size 2512, 3.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte VMS.

Suitable for use as measuring resistance in switching mode power supplies, power modules, frequency converters, controllers and power hybrids

Technical specifications
ohmscher Widerstand 470 mΩ
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.4 mm
Länge 6.35 mm
Leistung 3 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallfolie
Temperaturkoeffizient ±20 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Rolle mit 9.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes