A-H2-R020-F1-K2-0.1 | Isabellenhütte

Metal film resistor, 20 mΩ, 10 W, ±0.1 %, A-H2-R020-F1-K2-0.1

Order No.: 53E568
EAN: 4099879696410
MPN:
A-H2-R020-F1-K2-0.1
Series: A-H
A-H2-R020-F1-K2-0.1 Isabellenhütte Wirewound Resistors Image 1
A-H2-R020-F1-K2-0.1 Isabellenhütte Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
112.9072 € *
Available: 54 pcs.
Leadtime: On Request **
Total Price:
112.91 € *
Price list
Quantity
Price per unit*
1 pcs.
112.9072 €
10 pcs.
99.3650 €
20 pcs.
96.6399 €
40 pcs.
93.9386 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision metal film resistor, 10 W. tolerance 0.1 %, series ISA-PLAN, type Isabellenhütte A-H2.F1-K2

With four-wire connection and heatsink plate with mounting holes.

Features

  • Up to 10 W permanent power
  • Low self-heating
  • RoHS compliant

Applications

  • Measurement equipment
  • Reference resistors in laboratories
  • Current sources
  • Laboratory power supplies
Technical specifications
ohmscher Widerstand 20 mΩ
Ausführung Präzisions-Metall-Schichtwiderstand
Bauform radial
Breite 5 mm
Höhe 10 mm
Isolationsspannung 500 V
Länge 46 mm
Leistung 10 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage THT
Nennbelastbarkeit ohne Kühlfläche 10 W
Toleranz ±0,1 %
Temperaturkoeffizient 30 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Stange mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes