A-H2-R050-F1-K2-0.1 | Isabellenhütte
Metal film resistor, 50 mΩ, 10 W, ±0.1 %, A-H2-R050-F1-K2-0.1
Unit Price (€ / pc.)
112.9072 € *
Available: 22 pcs.
Leadtime: On Request **
Total Price:
112.91 € *
Price list
Quantity
Price per unit*
1 pcs.
112.9072 €
5 pcs.
106.1242 €
15 pcs.
102.0663 €
50 pcs.
97.5443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision metal film resistor, 10 W. tolerance 0.1 %, series ISA-PLAN, type Isabellenhütte A-H2.F1-K2
With four-wire connection and heatsink plate with mounting holes.
Features
- Up to 10 W permanent power
- Low self-heating
- RoHS compliant
Applications
- Measurement equipment
- Reference resistors in laboratories
- Current sources
- Laboratory power supplies
Technical specifications
ohmscher Widerstand | 50 mΩ | |
Ausführung | Präzisions-Metall-Schichtwiderstand | |
Bauform | radial | |
Breite | 5 mm | |
Höhe | 10 mm | |
Isolationsspannung | 500 V | |
Länge | 46 mm | |
Leistung | 10 W | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Nennbelastbarkeit ohne Kühlfläche | 10 W | |
Toleranz | ±0,1 % | |
Temperaturkoeffizient | 30 ppm/K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85332100 |
Originalverpackung | Tray mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |