PBH-100R-F1-1.0 | Isabellenhütte

Metal film resistor, 100 Ω, 3 W, ±1 %, PBH-100R-F1-1.0

Order No.: 40E780
EAN: 4099879693877
MPN:
PBH-100R-F1-1.0
Series: PBH
PBH-100R-F1-1.0 Isabellenhütte Wirewound Resistors Image 1
PBH-100R-F1-1.0 Isabellenhütte Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
20.9321 € *
Available: 995 pcs.
Leadtime: On Request **
Total Price:
20.93 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9321 €
5 pcs.
19.3851 €
35 pcs.
18.2903 €
70 pcs.
17.2431 €
140 pcs.
16.4339 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision metal film resistor, 3.0/10 W. tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte PBH.F1.

Widely identical with the TO247 design for power transistors, with center mounting hole and large base plate for optimized heat transfer.

Features

  • High pulse power rating
  • Excellent long term stability
  • Low inductance

Applications

  • Power modules
  • Frequency converters
  • Switch mode power supplies
Technical specifications
ohmscher Widerstand 100 Ω
Ausführung Präzisions-Metall-Schichtwiderstand
Bauform radial
Breite 4.45 mm
Höhe 22.5 mm
Isolationsspannung 500 V
Länge 15.5 mm
Leistung 3 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage THT
Nennbelastbarkeit ohne Kühlfläche 10 W
Toleranz ±1 %
Temperaturkoeffizient 50 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Stange mit 35 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes